Phoenix Contact 3.5mm Pitch 7 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
856-0594
Mfr. Part No.:
1930373
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Header

Number of Contacts

7

Pitch

3.5mm

Series

FK-MPT 0.5/ 7-ICA-3.5

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

3.0A

Voltage Rating

250.0 V