Phoenix Contact MCV 1.5/ 8-GF-3.81 P20 THRR56 Series PCB Header, 8 Contact(s), 3.81mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
855-5416
Mfr. Part No.:
1825830
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCV 1.5/ 8-GF-3.81 P20 THRR56

Pitch

3.81mm

Number of Contacts

8

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Tin

Current Rating

8.0A

Voltage Rating

250.0 V

RoHS Status: Not Applicable

COO (Country of Origin):
DE