Phoenix Contact PCV 35 HC/ 4-GF-15.00 Series Pluggable Terminal Block, 4-Contact, 15 mm Pitch, 1 Row, 1762819

Subtotal (1 box of 25 units)*

£335.40

(exc. VAT)

£402.475

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +£13.416£335.40

*price indicative

RS Stock No.:
855-4397
Mfr. Part No.:
1762819
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

15mm

Number of Rows

1

Current

125A

Housing Material

Polybutylene Terephthalate

Connector Gender

Female

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

1kV

Depth

42.6mm

Width

84.4mm

Series

PCV 35 HC/ 4-GF-15.00

Length

28.5mm

Standards/Approvals

CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS

COO (Country of Origin):
DE
PCB headers, nominal cross section: 35 mm², color: green, nominal current: 125 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Male connector, Number of potentials: 4, Number of rows: 1, Number of positions per row: 4, number of connections: 4, product range: PCV 35 HC/..-GF, pitch: 15 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 4.6 mm, Stecksystem: POWER COMBICON 35, Locking: Screw locking, type of packaging: packed in cardboard

Related links