Phoenix Contact CCDN 2.5/ 3-G1F-5.08 P26 THR Series PCB Header, 3 Contact(s), 5.08mm Pitch, Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
855-0297
Mfr. Part No.:
1753310
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

CCDN 2.5/ 3-G1F-5.08 P26 THR

Pitch

5.08mm

Number of Contacts

3

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Tin

Current Rating

12.0A

Voltage Rating

400.0 V

COO (Country of Origin):
DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 6, Number of rows: 2, Number of positions per row: 3, number of connections: 6, product range: CCDN 2,5/..-G1F-THR, pitch: 5.08 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard