Phoenix Contact CCDN 2.5/ 2-G1-5.08 P26 THR Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 2 Row, 1753132
- RS Stock No.:
- 855-0231
- Mfr. Part No.:
- 1753132
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£113.20
(exc. VAT)
£135.85
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £2.264 | £113.20 |
*price indicative
- RS Stock No.:
- 855-0231
- Mfr. Part No.:
- 1753132
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 2 | |
| Current | 12A | |
| Housing Material | Liquid Crystal Polymer | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Black | |
| Voltage | 400 V | |
| Standards/Approvals | cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | |
| Depth | 22.67mm | |
| Series | CCDN 2.5/ 2-G1-5.08 P26 THR | |
| Length | 17.6mm | |
| Width | 12.88 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 2 | ||
Current 12A | ||
Housing Material Liquid Crystal Polymer | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Black | ||
Voltage 400 V | ||
Standards/Approvals cULus, EU REACH SVHC, EU RoHS, CHINA RoHS, CSA | ||
Depth 22.67mm | ||
Series CCDN 2.5/ 2-G1-5.08 P26 THR | ||
Length 17.6mm | ||
Width 12.88 mm | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: black, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 4, Number of rows: 2, Number of positions per row: 2, number of connections: 4, product range: CCDN 2,5/..-G1-THR, pitch: 5.08 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact CCDN 2.5/ 2-G1 P26 THR Right Angle Header, Through
- Phoenix Contact CCDN 2.5/ 2-G1F-5.08 P26 THR Right Angle Header,
- Phoenix Contact CCDN 2.5/ 6-G1-5.08 P26 THR Right Angle Header,
- Phoenix Contact CCDN 2.5/ 8-G1-5.08 P26 THR Right Angle Header,
- Phoenix Contact CCDN 2.5/ 9-G1-5.08 P26 THR Right Angle Header,
- Phoenix Contact CCDN 2.5/ 4-G1-5.08 P26 THR Right Angle Header,
- Phoenix Contact CCDN 2.5/ 7-G1-5.08 P26 THR Right Angle Header,
- Phoenix Contact CCDN 2.5/16-G1-5.08 P26 THR Right Angle Header,


