Phoenix Contact MC 1.5/ 5-GF-3.81 P26 THR Series PCB Header, 5 Contact(s), 3.81mm Pitch, Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
854-9768
Mfr. Part No.:
1722189
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MC 1.5/ 5-GF-3.81 P26 THR

Pitch

3.81mm

Number of Contacts

5

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Tin

Current Rating

8.0A

Voltage Rating

250.0 V

COO (Country of Origin):
DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of rows: 1, Number of positions per row: 5, product range: MC 1,5/..-GF-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard