Phoenix Contact, 3.81mm Pitch, MC 1.5/ 4-GF-3.81 P26 THR, 4 Way, Right Angle, Pluggable Terminal Block, Header, Through
- RS Stock No.:
- 854-9764
- Mfr. Part No.:
- 1722176
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 854-9764
- Mfr. Part No.:
- 1722176
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Series | MC 1.5/ 4-GF-3.81 P26 THR | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Voltage Rating | 250.0 V | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Series MC 1.5/ 4-GF-3.81 P26 THR | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Voltage Rating 250.0 V | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of rows: 1, Number of positions per row: 4, product range: MC 1,5/..-GF-THR, pitch: 3.81 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2.6 mm, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/10-GF-3.81 P26 THR Right Angle Header,
- Phoenix Contact MC 1.5/11-GF-3.81 P26 THR Right Angle Header,
- Phoenix Contact MC 1.5/ 3-GF-3.81 P26 THR Right Angle Header, Through
- Phoenix Contact MC 1.5/ 6-GF-3.81 P26 THR Right Angle Header, Through
- Phoenix Contact MC 1.5/12-GF-3.81 P26 THR Right Angle Header,
- Phoenix Contact MC 1.5/ 7-GF-3.81 P26 THR Right Angle Header, Through
- Phoenix Contact MC 1.5/ 2-GF-3.81 P26 THR Right Angle Header, Through
- Phoenix Contact MC 1.5/ 9-GF-3.81 P26 THR Right Angle Header, Through


