Phoenix Contact DFK-PCV 5/ 2-GF-7.62 Series PCB Header, 2 Contact(s), 7.62mm Pitch, Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
854-9727
Mfr. Part No.:
1716399
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DFK-PCV 5/ 2-GF-7.62

Pitch

7.62mm

Number of Contacts

2

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Tin

Current Rating

41.0A

Voltage Rating

800.0 V

RoHS Status: Not Applicable

COO (Country of Origin):
PL
Feed-through header, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 2, Number of rows: 1, Number of positions per row: 2, number of connections: 2, product range: DFK-PCV 5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard