Phoenix Contact GMSTBVA 2.5 HC/12-G-7.62-LR Series PCB Header, 12 Contact(s), 7.62mm Pitch, Shrouded
- RS Stock No.:
- 853-9496
- Mfr. Part No.:
- 1813075
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 853-9496
- Mfr. Part No.:
- 1813075
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | GMSTBVA 2.5 HC/12-G-7.62-LR | |
| Pitch | 7.62mm | |
| Number of Contacts | 12 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Tin | |
| Current Rating | 16.0A | |
| Voltage Rating | 630.0 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series GMSTBVA 2.5 HC/12-G-7.62-LR | ||
Pitch 7.62mm | ||
Number of Contacts 12 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Tin | ||
Current Rating 16.0A | ||
Voltage Rating 630.0 V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 2.5 mm², color: green, nominal current: 16 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: GMSTBVA 2,5 HC/..-G-LR, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.9 mm, Stecksystem: POWER COMBICON 2,5, Locking: Snap-in locking, type of packaging: packed in cardboard
