Phoenix Contact MC 1.5/12-G-3.5 P20 THRR72 Series PCB Header, 12 Contact(s), 3.5mm Pitch, 1 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
853-8812
Mfr. Part No.:
1788932
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MC 1.5/12-G-3.5 P20 THRR72

Pitch

3.5mm

Number of Contacts

12

Number of Rows

1

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Tin

Current Rating

8.0A

Voltage Rating

250.0 V

RoHS Status: Not Applicable

COO (Country of Origin):
DE