Phoenix Contact 3.5mm Pitch 11 Way Right Angle Pluggable Terminal Block, Header, Through Hole, Solder Termination
- RS Stock No.:
- 853-8809
- Mfr. Part No.:
- 1788916
- Brand:
- Phoenix Contact
Available to back order for despatch 17/09/2024
Added
Price Each (In a Box of 470)
£2.333
(exc. VAT)
£2.80
(inc. VAT)
Units | Per unit | Per Box* |
470 + | £2.333 | £1,096.51 |
*price indicative |
- RS Stock No.:
- 853-8809
- Mfr. Part No.:
- 1788916
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB headers, nominal cross section: 1.5 mm², color: black, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: MC 1,5/..-G-THR, pitch: 3.5 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MINI COMBICON, Locking: without, type of packaging: 56 mm wide tape
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 11 |
Pitch | 3.5mm |
Series | MC 1.5/11-G-3.5 P20 THRR56 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 8.0A |
Voltage Rating | 250.0 V |
Colour | Black |
Contact Material | Tin |
Related links
- Phoenix Contact 2.54mm Pitch 11 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.5mm Pitch 12 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.5mm Pitch 11 Way Pluggable Terminal Block Solder...
- Phoenix Contact 5.08mm Pitch 11 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.81mm Pitch 11 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.5mm Pitch 2 Way Right Angle Pluggable Terminal...
- Phoenix Contact 5.08mm Pitch 11 Way Right Angle Pluggable Terminal...
- Phoenix Contact 3.5mm Pitch 11 Way Right Angle Pluggable Terminal...