Phoenix Contact MC 1.5/19-G-3.5-RN Series Pluggable Terminal Block, 19-Contact, 3.5 mm Pitch, 1 Row, 1731840
- RS Stock No.:
- 853-5377
- Mfr. Part No.:
- 1731840
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 853-5377
- Mfr. Part No.:
- 1731840
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 19 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 250 V | |
| Series | MC 1.5/19-G-3.5-RN | |
| Width | 70.1 mm | |
| Depth | 10.65mm | |
| Length | 9.2mm | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 19 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 250 V | ||
Series MC 1.5/19-G-3.5-RN | ||
Width 70.1 mm | ||
Depth 10.65mm | ||
Length 9.2mm | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 19, Number of rows: 1, Number of positions per row: 19, number of connections: 19, product range: MC 1,5/..-G-RN, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, Stecksystem: MINI COMBICON, Locking: Snap-in locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/19-G-3.5 Right Angle Header
- Phoenix Contact MCV 1.5/19-G-3.5-RN Pluggable Terminal Block Solder Termination, 1731659
- Phoenix Contact MC 1.5/10-G-3.5-RN Right Angle Header
- Phoenix Contact MC 1.5/ 6-G-3.5-RN Right Angle Header
- Phoenix Contact MC 1.5/13-G-3.5-RN Right Angle Header
- Phoenix Contact MC 1.5/ 4-G-3.5-RN Right Angle Header
- Phoenix Contact MC 1.5/ 5-G-3.5-RN Right Angle Header
- Phoenix Contact MC 1.5/20-G-3.5-RN Right Angle Header


