Phoenix Contact MC 1.5/ 7-G-3.5-RN Series Pluggable Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 1731727
- RS Stock No.:
- 853-5333
- Mfr. Part No.:
- 1731727
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£96.05
(exc. VAT)
£115.25
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £1.921 | £96.05 |
*price indicative
- RS Stock No.:
- 853-5333
- Mfr. Part No.:
- 1731727
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 250 V | |
| Series | MC 1.5/ 7-G-3.5-RN | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Length | 9.2mm | |
| Depth | 10.65mm | |
| Width | 28.1 mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 250 V | ||
Series MC 1.5/ 7-G-3.5-RN | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Length 9.2mm | ||
Depth 10.65mm | ||
Width 28.1 mm | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact MC 1.5/ 7-G-3.5 P20 THR Right Angle Header, Through
- Phoenix Contact MC 1.5/ 7-G-3.5 P14 THR Right Angle Header, Through
- Phoenix Contact MC 1.5/ 7-G-3.5 P26 THR Right Angle Header, Through
- Phoenix Contact MCV 1.5/ 7-G-3.5-RN Pluggable Terminal Block Solder Termination, 1731536
- Phoenix Contact IMCV 1.5/ 7-G-3.5 RN P20 THR Inverted Header, Through
- Phoenix Contact MC 1.5/ 7-GF-3.5 Right Angle Header
- Phoenix Contact MC 1.5/ 7-GF-3.5 P26 THR Right Angle Header, Through
- Phoenix Contact MC 1.5/ 7-GF-3.5 P20 THR Right Angle Header, Through


