Phoenix Contact MCV 1.5/ 3-G-3.5-RN Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1731484

Subtotal (1 box of 50 units)*

£42.90

(exc. VAT)

£51.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£0.858£42.90

*price indicative

RS Stock No.:
853-5258
Mfr. Part No.:
1731484
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

1

Housing Material

Polybutylene Terephthalate

Connector Gender

Female

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

250 V

Width

14.1 mm

Length

7.25mm

Series

MCV 1.5/ 3-G-3.5-RN

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

Depth

12.6mm

COO (Country of Origin):
DE

Related links