Phoenix Contact, 7.62mm Pitch, IPCV 5/ 6-G-7.62, 6 Way, , Pluggable Terminal Block, Inverted Header, Through Hole,
- RS Stock No.:
- 853-5141
- Mfr. Part No.:
- 1708860
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£330.95
(exc. VAT)
£397.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £6.619 | £330.95 |
*price indicative
- RS Stock No.:
- 853-5141
- Mfr. Part No.:
- 1708860
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Inverted Header | |
| Number of Contacts | 6 | |
| Pitch | 7.62mm | |
| Series | IPCV 5/ 6-G-7.62 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 41.0A | |
| Voltage Rating | 1.0 kV | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Inverted Header | ||
Number of Contacts 6 | ||
Pitch 7.62mm | ||
Series IPCV 5/ 6-G-7.62 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 41.0A | ||
Voltage Rating 1.0 kV | ||
Contact Material Tin | ||
- COO (Country of Origin):
- DE
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 6, Number of rows: 1, Number of positions per row: 6, number of connections: 6, product range: IPCV 5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact IPC 5/ 6-G-7.62 Right Angle Inverted Header, Through
- Phoenix Contact GICV 2.5 HC/ 6-G-7.62 Inverted Header
- Phoenix Contact IPCV 5/ 6-GF-7.62 Vertical Inverted Header, Through
- Phoenix Contact PC 5/ 6-G-7.62 Pluggable Terminal Block Solder Termination, 1720505
- Phoenix Contact PCV 5/ 6-G-7.62 Pluggable Terminal Block Solder Termination, 1720615
- Phoenix Contact DFK-PC 5/ 6-G-7.62 Right Angle Feed Through Header,
- Phoenix Contact GMSTBVA 2.5 HC/ 6-G-7.62 Header
- Phoenix Contact GMSTBA 2.5/ 6-G-7.62 Right Angle Header, Through


