Phoenix Contact, 7.62mm Pitch, IPC 5/ 3-G-7.62, 3 Way, Right Angle, Pluggable Terminal Block, Inverted Header, Through

Subtotal (1 box of 50 units)*

£181.10

(exc. VAT)

£217.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +£3.622£181.10

*price indicative

RS Stock No.:
853-4992
Mfr. Part No.:
1708394
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pluggable Terminal Block Type

Inverted Header

Number of Contacts

3

Pitch

7.62mm

Series

IPC 5/ 3-G-7.62

Number of Rows

1

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

41.0A

Voltage Rating

1.0 kV

Contact Material

Tin

COO (Country of Origin):
DE
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: IPC 5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: without, type of packaging: packed in cardboard

Related links