Phoenix Contact, 7.62mm Pitch, PCV 5/11-GF-7.62, 11 Way, Pluggable Terminal Block, Header, Solder Termination, 1720990
- RS Stock No.:
- 851-0619
- Mfr. Part No.:
- 1720990
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£438.20
(exc. VAT)
£525.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £8.764 | £438.20 |
*price indicative
- RS Stock No.:
- 851-0619
- Mfr. Part No.:
- 1720990
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 11 | |
| Pitch | 7.62mm | |
| Series | PCV 5/11-GF-7.62 | |
| Termination Method | Solder | |
| Current Rating | 41.0A | |
| Voltage Rating | 1.0 kV | |
| Contact Material | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 11 | ||
Pitch 7.62mm | ||
Series PCV 5/11-GF-7.62 | ||
Termination Method Solder | ||
Current Rating 41.0A | ||
Voltage Rating 1.0 kV | ||
Contact Material Tin | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: PCV 5/..-GF, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact PCV 5/11-G-7.62 Pluggable Terminal Block Solder Termination, 1720660
- Phoenix Contact PC 5/11-GF-7.62 Pluggable Terminal Block Solder Termination, 1720880
- Phoenix Contact DFK-PC 5/11-GF-7.62 Right Angle Feed Through Header,
- Phoenix Contact IPCV 5/11-GF-7.62 Vertical Inverted Header, Through
- Phoenix Contact IPC 5/11-GF-7.62 Right Angle Inverted Header,
- Phoenix Contact GMSTBV 2.5/11-GF-7.62 Header Solder
- Phoenix Contact DFK-PC 5/11-GF-SH-7.62 Right Angle Feed Through
- Phoenix Contact GICV 2.5/11-GF-7.62 Inverted Header


