Phoenix Contact PCV 5/12-G-7.62 Series Pluggable Terminal Block, 12-Contact, 7.62 mm Pitch, 1 Row, 1720673
- RS Stock No.:
- 851-0580
- Mfr. Part No.:
- 1720673
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£718.85
(exc. VAT)
£862.60
(inc. VAT)
FREE delivery for orders over £50.00
Stocked by manufacturer
- Ready to ship from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 + | £14.377 | £718.85 |
*price indicative
- RS Stock No.:
- 851-0580
- Mfr. Part No.:
- 1720673
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 7.62mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1kV | |
| Width | 94.24mm | |
| Length | 14.29mm | |
| Series | PCV 5/12-G-7.62 | |
| Depth | 34.25mm | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 12 | ||
Pitch 7.62mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Connector Gender Female | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1kV | ||
Width 94.24mm | ||
Length 14.29mm | ||
Series PCV 5/12-G-7.62 | ||
Depth 34.25mm | ||
Standards/Approvals EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS | ||
- COO (Country of Origin):
- PL
PCB headers, nominal cross section: 6 mm², color: green, nominal current: 41 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 12, Number of rows: 1, Number of positions per row: 12, number of connections: 12, product range: PCV 5/..-G, pitch: 7.62 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 5 mm, Stecksystem: POWER COMBICON 5, Locking: without, type of packaging: packed in cardboard
Related links
- Phoenix Contact PCV 5/12-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1721009
- Phoenix Contact IPC 5/12-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708488
- Phoenix Contact IPCV 5/12-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708925
- Phoenix Contact PC 5/12-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1720563
- Phoenix Contact DFK-PC 5/12-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1727689
- Phoenix Contact GMSTBA 2.5 HC/12-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1728950
- Phoenix Contact GMSTB 2.5/12-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766220
- Phoenix Contact GMSTBVA 2.5/12-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766877


