Amphenol T816 Series Straight Through Hole PCB Header, 30 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 832-3676
- Mfr. Part No.:
- T816130A1S101CEU
- Brand:
- Amphenol
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 832-3676
- Mfr. Part No.:
- T816130A1S101CEU
- Brand:
- Amphenol
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol | |
| Series | T816 | |
| Pitch | 2.54mm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac | |
| Select all | ||
|---|---|---|
Brand Amphenol | ||
Series T816 | ||
Pitch 2.54mm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
- COO (Country of Origin):
- CN
