Wurth Elektronik WR-MPC3 Series Right Angle Surface Mount PCB Header, 7 Contact(s), 3.0mm Pitch, 1 Row(s), Shrouded

Bulk discount available

Subtotal 100 units (supplied in a bag)*

£144.80

(exc. VAT)

£173.80

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
100 - 370£1.448
375 - 1495£1.352
1500 - 2995£1.284
3000 +£1.218

*price indicative

Packaging Options:
RS Stock No.:
828-2663P
Mfr. Part No.:
662107145021
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-MPC3

Pitch

3.0mm

Number of Contacts

7

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

5.0A

Voltage Rating

250.0 V

COO (Country of Origin):
CN

WR-MPC3 3.0mm Right Angle Mount Single Row Male Header Connector


WR-MPC3 series right angle mount single row shrouded male headers with a 3.0mm pitch and SMT solder tabs. These WR-MPC3 series right angle mount shrouded headers have a UL94-V0 black PA9T housing, tin plated copper alloy stamped contacts and mate with WR-MPC3 3.0mm single row female receptacle housings.


3.0mm Wurth WR-MPC3 Series