3M 929 Series Straight Through Hole Pin Header, 36 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 827-7570
- Mfr. Part No.:
- 929834-07-36
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-7570
- Mfr. Part No.:
- 929834-07-36
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 929 | |
| Pitch | 2.54mm | |
| Number of Contacts | 36 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Current Rating | 2.5A | |
| Tail Pin Length | 23.11mm | |
| Mating Pin Length | 5.97mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 929 | ||
Pitch 2.54mm | ||
Number of Contacts 36 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Current Rating 2.5A | ||
Tail Pin Length 23.11mm | ||
Mating Pin Length 5.97mm | ||
Non Compliant
- COO (Country of Origin):
- US
969 Series Pin Strip Headers
The 929 Series of 3M™ Pin Stripe Headers and sockets will provide high reliability and durability. All models are stackable
and will include solder stand-offs to facilitate production wave soldering.
All headers have an insulation material of Glass Filled Polyester (PBT) or High Temperature PCT and come with a
current rating of 2.5A, The Sockets will come with a current rating of 1A
and will include solder stand-offs to facilitate production wave soldering.
All headers have an insulation material of Glass Filled Polyester (PBT) or High Temperature PCT and come with a
current rating of 2.5A, The Sockets will come with a current rating of 1A
Copper Alloy Contact
Black in Colour
Headers: 36 Way
Sockets: 2 Way to 36 Way
Black in Colour
Headers: 36 Way
Sockets: 2 Way to 36 Way
Warning
Flammability: UL 94V-0
2.54mm 3M Range
