3M, 2500, 2510, 10 Way, 2 Row, Straight Header
- RS Stock No.:
- 827-7494
- Mfr. Part No.:
- 2510-6002UB
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-7494
- Mfr. Part No.:
- 2510-6002UB
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 2500 | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Series Number | 2510 | |
| Current Rating | 1.75A | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 2500 | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Series Number 2510 | ||
Current Rating 1.75A | ||
Non Compliant
- COO (Country of Origin):
- US
Low Profile Boxed Headers
Brought to you by 3M, these 2500 Series Four-Wall box Headers are a polarized, low-profile design, ideal for when space-saving efficiency is a priority. The PCT material of the Four-Wall box Header is suitable for high temperature (260 °C), paste-in-hole, re-flow soldering operations. Ideal for most wire to board connection applications.
Features and Benefits:
• Headers can be retro fitted with latches
• Long latches are required if a socket strain relief clip is being utilised
• Mates with cable sockets stock number 121-0810 typical and board mounted sockets
• Long latches are required if a socket strain relief clip is being utilised
• Mates with cable sockets stock number 121-0810 typical and board mounted sockets
Note
N25XX-6002 Manufacturers Part Numbers are used for standard a PCB thickness of 1.57 mm.
N25XX-6003 Manufacturers Part Numbers are used for a PCB thickness of 2.39 to 3.18 mm.
N25XX-6003 Manufacturers Part Numbers are used for a PCB thickness of 2.39 to 3.18 mm.
