3M 159 Series Straight Surface Mount PCB Header, 26 Contact(s), 2.0mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
827-7324
Mfr. Part No.:
159126-2002
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

159

Pitch

2.0mm

Number of Contacts

26

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1.25A

Voltage Rating

150.0 V

COO (Country of Origin):
US

2.0mm Headers 159 Series


The 3M 159 Series headers for 158 Series IDC connectors provide a reliable ribbon cable to board interface for a variety of applications. These159 Series headers are polarized and have 0.76 μm gold plated round pins with a contact length of 2.84 mm.

Note

For 158 Series IDC connectors see stock number 734-8895 typical or 734-8920 typical with loose covers or pre-assembled covers respectively.