3M N4600 Series Straight Surface Mount PCB Header, 40 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
827-7261
Mfr. Part No.:
N4640-2000RB
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

N4600

Pitch

2.54mm

Number of Contacts

40

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mounting Type

Surface Mount

Connector System

Wire to Board

Termination Method

Solder

Contact Material

Copper Alloy

Contact Plating

Gold

Current Rating

1.25A

COO (Country of Origin):
US

High Temperature Surface Mount Headers, N4600 Series


The N4500 series surface mount headers have been designed to with stand high process temperatures of up to 260 °C. Normal ambient temperature range is -55 to +105 °C. They feature gull wing leads ensuring a reliable connection which is easily inspected. Maintenance and failures due to pin damaged are reduced thanks to the shrouded design and the leads remain protected within the body shadow.