3M 3000 Series Right Angle Through Hole PCB Header, 34 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
827-1796
Mfr. Part No.:
3431-5002
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Series

3000

Pitch

2.54mm

Number of Contacts

34

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mounting Type

Through Hole

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Copper Alloy

Current Rating

1.75A

Voltage Rating

1.0 kV

Non Compliant

COO (Country of Origin):
US

Angled HE 10 screwless solder connectors


The 3M range of Wall Headers provide the highest quality. These connectors will allow surface mount components to be placed on the opposite side of the board. Ranging from 2.46 inches to 3.26 inches and are available in Gray (PBT), Beige (PCT), Black (PCT)

Mounting holes for securing header to board
Solder tail and wrap post options

Warning

Flammability: UL 94V-0