3M 3000 Series Right Angle Through Hole PCB Header, 30 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 827-1382
- Mfr. Part No.:
- N3440-5002RB
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-1382
- Mfr. Part No.:
- N3440-5002RB
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Series | 3000 | |
| Pitch | 2.54mm | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Body Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board, Wire to Board | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.75A | |
| Voltage Rating | 1.0 kV | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Series 3000 | ||
Pitch 2.54mm | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board, Wire to Board | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Current Rating 1.75A | ||
Voltage Rating 1.0 kV | ||
- COO (Country of Origin):
- US
3M D3000 Series 2.54 x 2.54 mm Shrouded PCB Ejector Headers
The 3M D3000 series PCB through hole mounting wire to board headers feature a double row of square pins in a 2.54 x 2.54 mm pitch. These D3000 series headers are fully shrouded to protect the contacts from damage and have mounting holes for a secure the connection to the PCB.
The ejection latches of these D3000 series PCB headers provide a secure connection to the mating connector and allow easy removal when needed. The design of the ejection latches features roll-pins for increased retention in high vibration applications and to prevent breakage during ejection. Ejection latches are either supplied with the header or require purchasing separately. These D3000 series shrouded PCB headers incorporate a cut-out in the housing to accommodate mating connectors with centre bump polarisation. Extra polarisation slots are also provided to enable quick connection and to minimise misalignment. Military polarisation can also be achieved by using a polarisation key (3M part number N3518).
Versions of these headers are available with housings made from high temperature PCT thermoplastic making them suitable for lead-free solder processing up to 260°C (JEDEC J-STD-020C). Available as right angle or vertical mounting and with various contact numbers these D3000 series headers offer a versatile solution for your wire to board requirements.
The ejection latches of these D3000 series PCB headers provide a secure connection to the mating connector and allow easy removal when needed. The design of the ejection latches features roll-pins for increased retention in high vibration applications and to prevent breakage during ejection. Ejection latches are either supplied with the header or require purchasing separately. These D3000 series shrouded PCB headers incorporate a cut-out in the housing to accommodate mating connectors with centre bump polarisation. Extra polarisation slots are also provided to enable quick connection and to minimise misalignment. Military polarisation can also be achieved by using a polarisation key (3M part number N3518).
Versions of these headers are available with housings made from high temperature PCT thermoplastic making them suitable for lead-free solder processing up to 260°C (JEDEC J-STD-020C). Available as right angle or vertical mounting and with various contact numbers these D3000 series headers offer a versatile solution for your wire to board requirements.
Features & Benefits
• 4 wall shrouding for contact protection
• Centre bump polarisation
• Military polarisation possible using N3518 polarising key
• Centre bump polarisation
• Military polarisation possible using N3518 polarising key
• Part numbers prefixed with 'N' have high temperature PCT housings
• Part numbers X3XXX-0 do not have an ejector latch installed
• Part numbers X3XXX-2 have short roll pin latch ejectors
• Part numbers X3XXX-2 have long roll pin latch ejectors
• Ejector latches are available separately
• For mounting, a panhead thread cutting screw and hex head bolt, nut and washer available
Applications
IDC connectors are suitable for use in applications in a wide range of markets. These markets include industrial, instrumentation, medical markets, consumer, communications and data.
Why choose 3M?
3M are a reliable name in computing and electronic connection. Combined with RS Group's excellent customer service, 3M provides a range of specialist connectivity solutions for a variety of industries and applications.
ABC' polarization notches provided
High temperature PCT housing allows lead free soldering processes up to 260°C (JEDEC J-STD-020C)
Note
Ejector latches must be ordered separately