Wurth Elektronik 313 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 unit)*

£0.64

(exc. VAT)

£0.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 496 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£0.64
25 - 49£0.57
50 - 99£0.49
100 - 249£0.46
250 +£0.44

*price indicative

RS Stock No.:
826-7507
Mfr. Part No.:
691313510004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Current

20A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300 V

Length

22.32mm

Standards/Approvals

RoHS, REACH, cULus E315414, VDE 40023195

Series

313

Wurth WR-TBL 313 Series 5.08mm Pitch PCB Terminal Block Right Angle Closed Header Connectors


WR-TBL 313 series 5.08mm pitch right angle mount closed Terminal Block PCB header connectors. These WR-TBL shrouded PCB Terminal Block header connectors are MADE from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

Wurth 5.08mm Pitch Two Part Terminal Blocks


Related links