Wurth Elektronik 313 Series Pluggable Terminal Block, 2-Contact, 5.08 mm Pitch, 1 Row

Bulk discount available

Subtotal (1 unit)*

£0.30

(exc. VAT)

£0.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 276 unit(s) shipping from 13 April 2026
  • Plus 19 unit(s) shipping from 13 April 2026
  • Plus 46 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49£0.30
50 - 99£0.28
100 - 499£0.26
500 - 999£0.24
1000 +£0.22

*price indicative

RS Stock No.:
826-7494
Mfr. Part No.:
691313510002
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

5.08mm

Current

20A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

300V

Series

313

Length

12.16mm

Standards/Approvals

cULus E315414, REACH, RoHS, VDE 40023195

COO (Country of Origin):
CN

Wurth WR-TBL 313 Series 5.08mm Pitch PCB Terminal Block Right Angle Closed Header Connectors


WR-TBL 313 series 5.08mm pitch right angle mount closed Terminal Block PCB header connectors. These WR-TBL shrouded PCB Terminal Block header connectors are MADE from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

Wurth 5.08mm Pitch Two Part Terminal Blocks


Related links