Wurth Elektronik 312 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 691312510005

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£0.57

(exc. VAT)

£0.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24£0.57
25 - 49£0.50
50 - 499£0.44
500 - 999£0.42
1000 +£0.41

*price indicative

RS Stock No.:
826-7453
Mfr. Part No.:
691312510005
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

5

Pitch

5.08mm

Current

20A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

300 V

Standards/Approvals

RoHS, VDE, REACH, UL

Series

312

Wurth WR-TBL 312 Series 5.08mm Pitch PCB Terminal Block Right Angle Open Header Connectors


WR-TBL 312 series 5.08mm pitch right angle mount open terminal block PCB header connectors with shrouding on 2 sides. These WR-TBL PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

Wurth 5.08mm Pitch Two Part Terminal Blocks


Related links