Wurth Elektronik 3124 Series Pluggable Terminal Block, 6-Contact, 7.62 mm Pitch, 1 Row, 691312410006
- RS Stock No.:
- 826-7434
- Mfr. Part No.:
- 691312410006
- Brand:
- Wurth Elektronik
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£1.07
(exc. VAT)
£1.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.07 |
| 10 - 49 | £0.97 |
| 50 - 499 | £0.89 |
| 500 - 999 | £0.81 |
| 1000 + | £0.70 |
*price indicative
- RS Stock No.:
- 826-7434
- Mfr. Part No.:
- 691312410006
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Standards/Approvals | RoHS, VDE, UL, REACH | |
| Series | 3124 | |
| Length | 43.9mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Standards/Approvals RoHS, VDE, UL, REACH | ||
Series 3124 | ||
Length 43.9mm | ||
Wurth WR-TBL 3124 Series 7.62mm Pitch PCB Terminal Block Right Angle Open Header Connectors
WR-TBL 3124 series 7.62mm pitch right angle mount open terminal block PCB header connectors with shrouding on 2 sides. These WR-TBL PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
7.62mm Pitch - Wurth
Related links
- Wurth Elektronik 3124 Series Pluggable Terminal Block 7.62 mm Pitch 691312410003
- Wurth Elektronik 3124 Series Pluggable Terminal Block 7.62 mm Pitch 691312410002
- Phoenix Contact LPC 6 Series Pluggable Terminal Block 7.62 mm Pitch 1716926
- Phoenix Contact GMSTBV 2.5/ 6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1829196
- Phoenix Contact IPCV 5/ 6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708970
- Phoenix Contact IPC 5/ 6-GFU-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708750
- Phoenix Contact IPC 5/ 6-GF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1708530
- Phoenix Contact GMSTBA 2.5/ 6-G-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1766275

