Wurth Elektronik 3117 Series Pluggable Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 691311700105
- RS Stock No.:
- 826-7412
- Mfr. Part No.:
- 691311700105
- Brand:
- Wurth Elektronik
Image representative of range
Subtotal (1 unit)*
£1.03
(exc. VAT)
£1.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.03 |
*price indicative
- RS Stock No.:
- 826-7412
- Mfr. Part No.:
- 691311700105
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300 V | |
| Series | 3117 | |
| Standards/Approvals | VDE, UL, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300 V | ||
Series 3117 | ||
Standards/Approvals VDE, UL, RoHS, REACH | ||
Wurth WR-TBL 3117 Series 5.00mm Pitch PCB Terminal Block Vertical Closed Header Connectors
WR-TBL 3117 series 5.00mm pitch vertical mount closed PCB terminal block header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
Wurth 5.00mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 3117 Header Solder Termination,
- Wurth Elektronik 3117 Pluggable Terminal Block Through Hole
- Wurth Elektronik 3117 Pluggable Terminal Block Through Hole
- Wurth Elektronik 3117 Header Solder Termination,
- Wurth Elektronik 3117 Pluggable Terminal Block Through Hole
- Wurth Elektronik 3117 Header Solder Termination,
- Wurth Elektronik 3117 Header Solder Termination,
- Wurth Elektronik 3127 Header Solder Termination,

