Wurth Elektronik 311 Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 691311500004
- RS Stock No.:
- 826-7368
- Mfr. Part No.:
- 691311500004
- Brand:
- Wurth Elektronik
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£0.60
(exc. VAT)
£0.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 67 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 15 April 2026
- Plus 154 unit(s) shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.60 |
| 10 - 49 | £0.56 |
| 50 - 499 | £0.55 |
| 500 - 999 | £0.46 |
| 1000 + | £0.45 |
*price indicative
- RS Stock No.:
- 826-7368
- Mfr. Part No.:
- 691311500004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Series | 311 | |
| Standards/Approvals | UL, VDE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Series 311 | ||
Standards/Approvals UL, VDE, RoHS, REACH | ||
Wurth WR-TBL 311 Series 5.08mm Pitch PCB Terminal Block Vertical Open Header Connectors
WR-TBL 311 series 5.08mm pitch vertical open PCB terminal block header connectors with shrouding on 2 sides. These WR-TBL PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
Wurth 5.08mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 311 Series Pluggable Terminal Block 5.08 mm Pitch 691311500104
- Wurth Elektronik 311 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Wurth Elektronik 311 Series Pluggable Terminal Block 5.08 mm Pitch 691311500102
- Wurth Elektronik 311 Series Pluggable Terminal Block 5.08 mm Pitch 691311500002
- Wurth Elektronik 311 Series Pluggable Terminal Block 5.08 mm Pitch 691311500103
- Wurth Elektronik 311 Series Pluggable Terminal Block 5.08 mm Pitch 691311500005
- Wurth Elektronik 311 Series Pluggable Terminal Block 5.08 mm Pitch 691311500105
- Wurth Elektronik 311 Series Pluggable Terminal Block 5.08 mm Pitch 691311500108

