Wurth Elektronik 3114 Series Pluggable Terminal Block, 3-Contact, 7.62 mm Pitch, 1 Row, 691311400103
- RS Stock No.:
- 826-7337
- Mfr. Part No.:
- 691311400103
- Brand:
- Wurth Elektronik
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£0.64
(exc. VAT)
£0.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 202 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.64 |
| 10 - 49 | £0.57 |
| 50 - 499 | £0.50 |
| 500 - 999 | £0.45 |
| 1000 + | £0.43 |
*price indicative
- RS Stock No.:
- 826-7337
- Mfr. Part No.:
- 691311400103
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | REACH, RoHS, UL, VDE | |
| Series | 3114 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals REACH, RoHS, UL, VDE | ||
Series 3114 | ||
Wurth WR-TBL 3114 Series 7.62mm Pitch PCB Terminal Block Vertical Closed Header Connectors
WR-TBL 3114 series 7.62mm pitch vertical mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
7.62mm Pitch - Wurth
Related links
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch 691311400003
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch 691311400105
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch 691311400104
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch 691311400106
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch 691311400102
- Wurth Elektronik 3114 Series Pluggable Terminal Block 7.62 mm Pitch 691311400008

