Wurth Elektronik 3221 Series Pluggable Terminal Block, 5-Contact, 3.5 mm Pitch, 1 Row, 691322110005
- RS Stock No.:
- 824-6642
- Mfr. Part No.:
- 691322110005
- Brand:
- Wurth Elektronik
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£1.03
(exc. VAT)
£1.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £1.03 |
| 10 - 49 | £0.92 |
| 50 - 99 | £0.80 |
| 100 - 249 | £0.74 |
| 250 + | £0.70 |
*price indicative
- RS Stock No.:
- 824-6642
- Mfr. Part No.:
- 691322110005
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10.5A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300 V | |
| Standards/Approvals | No | |
| Series | 3221 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10.5A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300 V | ||
Standards/Approvals No | ||
Series 3221 | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 3221 Series 3.50mm Pitch PCB Terminal Block Right Angle Header Connectors
WR-TBL 3221 series 3.50mm pitch right angle mount PCB terminal block header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PA66, are through hole mounting and have tin plated contacts.
3.5mm Pitch - Wurth
Related links
- Wurth Elektronik 3221 Pluggable Terminal Block Through Hole
- Wurth Elektronik 3221 Pluggable Terminal Block Through Hole
- Wurth Elektronik 3221 Pluggable Terminal Block Through Hole
- Wurth Elektronik 3221 Pluggable Terminal Block Through Hole
- Wurth Elektronik 3221 Pluggable Terminal Block Through Hole
- Wurth Elektronik 3211 Pluggable Terminal Block Through Hole
- Wurth Elektronik 3211 Header Solder Termination,
- Wurth Elektronik 3211 Pluggable Terminal Block Through Hole

