Wurth Elektronik 3221 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 691322110004

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£0.77

(exc. VAT)

£0.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 37 unit(s) shipping from 23 March 2026
  • Plus 318 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£0.77
10 - 49£0.69
50 - 99£0.61
100 - 249£0.56
250 +£0.53

*price indicative

RS Stock No.:
824-6633
Mfr. Part No.:
691322110004
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

3.5mm

Current

10.5A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

300 V

Standards/Approvals

UL, VDE, REACH, RoHS

Series

3221

COO (Country of Origin):
CN

Wurth WR-TBL 3221 Series 3.50mm Pitch PCB Terminal Block Right Angle Header Connectors


WR-TBL 3221 series 3.50mm pitch right angle mount PCB terminal block header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PA66, are through hole mounting and have tin plated contacts.

3.5mm Pitch - Wurth


Related links