Wurth Elektronik 321 Series Pluggable Terminal Block, 3-Contact, 3.81 mm Pitch, 1 Row, 691321300003

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£0.50

(exc. VAT)

£0.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
  • Plus 131 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£0.50
10 - 99£0.45
100 - 499£0.42
500 - 999£0.40
1000 +£0.38

*price indicative

RS Stock No.:
824-6617
Mfr. Part No.:
691321300003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

3.81mm

Current

10.5A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Series

321

Standards/Approvals

UL, RoHS, REACH, VDE

COO (Country of Origin):
CN

Wurth WR-TBL 321 Series 3.81mm Pitch PCB Terminal Block Vertical Header Connectors


WR-TBL 321 series 3.81mm pitch vertical mount PCB terminal block header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PA66, are through hole mounting and have tin plated contacts.

Wurth 3.81mm Pitch Two Part Terminal Blocks


Related links