Wurth Elektronik 321 Series Pluggable Terminal Block, 4-Contact, 3.81 mm Pitch, 1 Row, 691321300004
- RS Stock No.:
- 824-6611
- Mfr. Part No.:
- 691321300004
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£0.64
(exc. VAT)
£0.77
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 245 unit(s) ready to ship
- Plus 135 unit(s) ready to ship from another location
- Plus 900 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.64 |
| 10 - 49 | £0.57 |
| 50 - 99 | £0.48 |
| 100 - 249 | £0.45 |
| 250 + | £0.44 |
*price indicative
- RS Stock No.:
- 824-6611
- Mfr. Part No.:
- 691321300004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.81mm | |
| Current | 10.5A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Series | 321 | |
| Standards/Approvals | UL, VDE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.81mm | ||
Current 10.5A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Series 321 | ||
Standards/Approvals UL, VDE, REACH, RoHS | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 321 Series 3.81mm Pitch PCB Terminal Block Vertical Header Connectors
WR-TBL 321 series 3.81mm pitch vertical mount PCB terminal block header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PA66, are through hole mounting and have tin plated contacts.
Wurth 3.81mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 321 Series Pluggable Terminal Block 3.81 mm Pitch 691321300006
- Wurth Elektronik 321 Series Pluggable Terminal Block 3.81 mm Pitch 691321300003
- Wurth Elektronik 321 Series Pluggable Terminal Block 3.81 mm Pitch 691321300002
- Wurth Elektronik 321 Series Pluggable Terminal Block 3.81 mm Pitch 691321300008
- Wurth Elektronik 321 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 321 Series Pluggable Terminal Block 3.81 mm Pitch 691321300005
- Wurth Elektronik 3673 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row
- Wurth Elektronik 3093 Series Pluggable Terminal Block 3.81 mm Pitch, 1 Row

