Wurth Elektronik 3211 Series Pluggable Terminal Block, 8-Contact, 3.5 mm Pitch, 1 Row, 691321100008

Image representative of range

Bulk discount available

Subtotal (1 unit)*

£1.29

(exc. VAT)

£1.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 446 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.29
10 - 49£1.23
50 - 99£1.15
100 - 249£1.10
250 +£1.07

*price indicative

RS Stock No.:
824-6605
Mfr. Part No.:
691321100008
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

8

Pitch

3.5mm

Number of Rows

1

Current

10.5A

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

Solder

Colour

Green

Voltage

300V

Series

3211

Standards/Approvals

RoHS, REACH, VDE, UL

COO (Country of Origin):
CN

Wurth WR-TBL 3211 Series 3.50mm Pitch PCB Terminal Block Vertical Header Connectors


WR-TBL 3211 series 3.50mm pitch vertical mount PCB terminal block header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PA66, are through hole mounting and have tin plated contacts.

3.5mm Pitch - Wurth


Related links