Wurth Elektronik 3211 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 691321100004
- RS Stock No.:
- 824-6598
- Mfr. Part No.:
- 691321100004
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£0.77
(exc. VAT)
£0.92
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 161 unit(s) ready to ship
- Plus 131 unit(s) ready to ship from another location
- Plus 350 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.77 |
| 10 - 49 | £0.69 |
| 50 - 99 | £0.61 |
| 100 - 249 | £0.55 |
| 250 + | £0.50 |
*price indicative
- RS Stock No.:
- 824-6598
- Mfr. Part No.:
- 691321100004
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10.5A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300V | |
| Standards/Approvals | RoHS, REACH, VDE, UL | |
| Series | 3211 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10.5A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300V | ||
Standards/Approvals RoHS, REACH, VDE, UL | ||
Series 3211 | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 3211 Series 3.50mm Pitch PCB Terminal Block Vertical Header Connectors
WR-TBL 3211 series 3.50mm pitch vertical mount PCB terminal block header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PA66, are through hole mounting and have tin plated contacts.
3.5mm Pitch - Wurth
Related links
- Wurth Elektronik 3211 Series Pluggable Terminal Block 3.5 mm Pitch 691321100002
- Wurth Elektronik 3211 Series Pluggable Terminal Block 3.5 mm Pitch 691321100003
- Wurth Elektronik 3211 Series Pluggable Terminal Block 3.5 mm Pitch 691321100005
- Wurth Elektronik 3211 Series Pluggable Terminal Block 3.5 mm Pitch 691321100008
- Wurth Elektronik 3211 Series Pluggable Terminal Block 3.5 mm Pitch 691321100006
- Wurth Elektronik 3211 Series PCB Header, 3.5 mm Pitch
- Wurth Elektronik 3051 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row
- Wurth Elektronik 3661 Series Pluggable Terminal Block 3.5 mm Pitch, 1 Row

