Wurth Elektronik 3211 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 691321100003
- RS Stock No.:
- 824-6594
- Mfr. Part No.:
- 691321100003
- Brand:
- Wurth Elektronik
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£0.64
(exc. VAT)
£0.77
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship from another location
- Plus 182 unit(s) shipping from 26 March 2026
- Plus 347 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.64 |
| 10 - 49 | £0.57 |
| 50 - 99 | £0.49 |
| 100 - 249 | £0.45 |
| 250 + | £0.44 |
*price indicative
- RS Stock No.:
- 824-6594
- Mfr. Part No.:
- 691321100003
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10.5A | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300 V | |
| Series | 3211 | |
| Standards/Approvals | REACH, RoHS, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10.5A | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300 V | ||
Series 3211 | ||
Standards/Approvals REACH, RoHS, UL, VDE | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 3211 Series 3.50mm Pitch PCB Terminal Block Vertical Header Connectors
WR-TBL 3211 series 3.50mm pitch vertical mount PCB terminal block header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PA66, are through hole mounting and have tin plated contacts.
3.5mm Pitch - Wurth
Related links
- Wurth Elektronik 3211 Header Solder Termination,
- Wurth Elektronik 3211 Header Solder Termination,
- Wurth Elektronik 3211 Pluggable Terminal Block Through Hole
- Wurth Elektronik 3211 Pluggable Terminal Block Through Hole
- Wurth Elektronik 3211 Pluggable Terminal Block Through Hole
- Wurth Elektronik 3221 Pluggable Terminal Block Through Hole
- Wurth Elektronik WR-TBL Header Solder Termination,
- Wurth Elektronik 3221 Pluggable Terminal Block Through Hole

