Wurth Elektronik 3137 Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1 Row, 691313710006

Image representative of range

Subtotal (1 unit)*

£1.12

(exc. VAT)

£1.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 273 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1.12

*price indicative

RS Stock No.:
824-6588
Mfr. Part No.:
691313710006
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Product Type

Pluggable Terminal Block

Pitch

5mm

Current

20A

Number of Rows

1

Orientation

Right Angle

Colour

Green

Wire Connection Method

Solder

Voltage

300V

Series

3137

Standards/Approvals

REACH, RoHS, UL, VDE

COO (Country of Origin):
CN

Wurth WR-TBL 3137 Series 5.00mm Pitch PCB Terminal Block Right Angle Closed Header Connectors


WR-TBL 3137 series 5.00mm pitch right angle mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

Wurth 5.00mm Pitch Two Part Terminal Blocks


Related links