Wurth Elektronik 3137 Series Pluggable Terminal Block, 8-Contact, 5 mm Pitch, 1 Row, 691313710008
- RS Stock No.:
- 824-6582
- Mfr. Part No.:
- 691313710008
- Brand:
- Wurth Elektronik
Image representative of range
Subtotal (1 unit)*
£1.29
(exc. VAT)
£1.55
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 79 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.29 |
*price indicative
- RS Stock No.:
- 824-6582
- Mfr. Part No.:
- 691313710008
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 300V | |
| Standards/Approvals | REACH, RoHS, UL, VDE | |
| Series | 3137 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 20A | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 300V | ||
Standards/Approvals REACH, RoHS, UL, VDE | ||
Series 3137 | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 3137 Series 5.00mm Pitch PCB Terminal Block Right Angle Closed Header Connectors
WR-TBL 3137 series 5.00mm pitch right angle mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
Wurth 5.00mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 3137 Series Pluggable Terminal Block 5 mm Pitch 691313710005
- Wurth Elektronik 3137 Series Pluggable Terminal Block 5 mm Pitch 691313710006
- Wurth Elektronik 3137 Series Right Angle Through Hole Pluggable Terminal Block 5 mm Pitch
- Wurth Elektronik 3137 Series Right Angle Through Hole Pluggable Terminal Block 5 mm Pitch
- Wurth Elektronik 3137 Series Right Angle Through Hole Pluggable Terminal Block 5 mm Pitch
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch, 1 Row
- Wurth Elektronik 3527 Series Pluggable Terminal Block 5 mm Pitch 691352710008
- Wurth Elektronik 3447 Series Pluggable Terminal Block 5 mm Pitch, 1 Row

