Wurth Elektronik 313 Series Pluggable Terminal Block, 8-Contact, 5.08 mm Pitch, 1 Row, 691313510008
- RS Stock No.:
- 824-6560
- Mfr. Part No.:
- 691313510008
- Brand:
- Wurth Elektronik
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£1.39
(exc. VAT)
£1.67
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £1.39 |
| 10 - 49 | £1.27 |
| 50 - 99 | £1.16 |
| 100 - 249 | £1.11 |
| 250 + | £1.07 |
*price indicative
- RS Stock No.:
- 824-6560
- Mfr. Part No.:
- 691313510008
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 300 V | |
| Series | 313 | |
| Standards/Approvals | VDE, RoHS, UL, REACH | |
| Length | 42.64mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 300 V | ||
Series 313 | ||
Standards/Approvals VDE, RoHS, UL, REACH | ||
Length 42.64mm | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 313 Series 5.08mm Pitch PCB Terminal Block Right Angle Closed Header Connectors
WR-TBL 313 series 5.08mm pitch right angle mount closed terminal block PCB header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.
Wurth 5.08mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 313 Right Angle Header Solder
- Wurth Elektronik 313 Header Solder Termination,
- Wurth Elektronik 313 Pluggable Terminal Block Through Hole
- Wurth Elektronik 313 Header Solder Termination,
- Wurth Elektronik 313 Pluggable Terminal Block Through Hole
- Wurth Elektronik 313 Header Solder Termination,
- Wurth Elektronik 312 Right Angled Header Solder
- Wurth Elektronik WR-TBL Horizontal Header Solder

