Wurth Elektronik, 3.81mm Pitch, 7013B, 2 Way, Right Angle, Pluggable Terminal Block, Header, Through Hole, Solder
- RS Stock No.:
- 823-6345
- Mfr. Part No.:
- 691701340002B
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
£1.59
(exc. VAT)
£1.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.59 |
| 10 - 24 | £1.52 |
| 25 - 99 | £1.44 |
| 100 - 199 | £1.39 |
| 200 + | £1.33 |
*price indicative
- RS Stock No.:
- 823-6345
- Mfr. Part No.:
- 691701340002B
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 2 | |
| Pitch | 3.81mm | |
| Series | 7013B | |
| Number of Rows | 1 | |
| Body Orientation | Right Angle | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 10.0A | |
| Voltage Rating | 300.0 V | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 2 | ||
Pitch 3.81mm | ||
Series 7013B | ||
Number of Rows 1 | ||
Body Orientation Right Angle | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 10.0A | ||
Voltage Rating 300.0 V | ||
- COO (Country of Origin):
- CN
Wurth WR-TBL 7013 Series 3.81mm Pitch PCB Terminal Block Header Connectors
WR-TBL 7013 series 3.81mm pitch shrouded terminal block vertical and horizontal mount PCB header connectors made from black UL94-V0 LCP. These WR-TBL 7013 series 3.81mm pitch terminal block header connectors are through hole mounting and have tin plated brass contacts.
Wurth 3.81mm Pitch Two Part Terminal Blocks
Related links
- Wurth Elektronik 7013B Right Angle Header Solder
- Wurth Elektronik 7013B Header Solder Termination,
- Wurth Elektronik 3073 Vertical Inverted Header Solder
- Wurth Elektronik 322 Pluggable Terminal Block Through Hole
- Wurth Elektronik 322 Pluggable Terminal Block Through Hole
- Wurth Elektronik 321 Pluggable Terminal Block Through Hole
- Wurth Elektronik WR-TBL Inverted Header Solder
- Wurth Elektronik WR-TBL Inverted Header Solder

