Phoenix Contact MCDV 1.5/8-G-3.81 Series Pluggable Terminal Block, 8-Contact, 3.81 mm Pitch, 2 Row, 1830460
- RS Stock No.:
- 804-2642
- Mfr. Part No.:
- 1830460
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.80
(exc. VAT)
£8.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £6.80 |
*price indicative
- RS Stock No.:
- 804-2642
- Mfr. Part No.:
- 1830460
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 8 | |
| Pitch | 3.81mm | |
| Number of Rows | 2 | |
| Current | 8A | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 320V | |
| Depth | 25.3mm | |
| Length | 22.7mm | |
| Width | 31.87mm | |
| Series | MCDV 1.5/8-G-3.81 | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 8 | ||
Pitch 3.81mm | ||
Number of Rows 2 | ||
Current 8A | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 320V | ||
Depth 25.3mm | ||
Length 22.7mm | ||
Width 31.87mm | ||
Series MCDV 1.5/8-G-3.81 | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, CSA, cULus, EU RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact MINI COMBICON MCD 1,5 & MCDV 1,5 3.81mm Double Level Terminal Block Headers
MINI COMBICON MCD 1,5 & MCDV 1,5 3.81mm pitch low-profile double level PCB headers with a high contact density.
For marker labels see stock number 648-5508
Related links
- Phoenix Contact MCDV 1.5/ 8-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830318
- Phoenix Contact MCDV 1.5/ 8-G1-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1847796
- Phoenix Contact MCDV 1.5/ 8-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1842827
- Phoenix Contact IMCV 1.5/ 8-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1875483
- Phoenix Contact IMC 1.5/ 8-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1862632
- Phoenix Contact MC 1.5/ 8-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803332
- Phoenix Contact MCD 1.5/ 8-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830017
- Phoenix Contact MCV 1.5/8-G-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1803484


