Phoenix Contact MC 1.5/4-G-3.5 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 1844236

Bulk discount available

Subtotal (1 unit)*

£1.13

(exc. VAT)

£1.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 320 unit(s) shipping from 23 March 2026
  • Plus 98 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£1.13
10 - 24£1.01
25 - 49£0.92
50 - 99£0.82
100 +£0.74

*price indicative

RS Stock No.:
804-2245
Mfr. Part No.:
1844236
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

4

Pitch

3.5mm

Number of Rows

1

Current

8A

Housing Material

Polybutylene Terephthalate

Maximum Wire Size mm²

1.5mm²

Connector Gender

Male

Orientation

Straight

Colour

Green

Wire Connection Method

Solder

Voltage

250 V

Series

MC 1.5/4-G-3.5

Standards/Approvals

REACH, RoHS, UL 94 V-0, VDE, CSA, cULus

Depth

10.65mm

Length

9.2mm

Width

15.4 mm

COO (Country of Origin):
DE

Phoenix Contact MC 1.5/4-G-3.5 Series Pluggable Terminal Block, 3.5mm Pitch, 8.0A Current Rating - 1844236


This pluggable terminal block presents a practical solution for efficiently connecting and disconnecting electrical circuits. It is particularly beneficial in automated systems, providing robust connectivity while allowing flexibility for maintenance and repairs. The design accommodates various applications, tackling wiring and connectivity challenges while enhancing overall system performance.

Features & Benefits


• Features a 3.5mm pitch connector for compact installations

• Straight body design simplifies mounting

• Supports wave soldering for efficient assembly

• Employs solder termination for durable connections

• Rated for 8A, suitable for high current Applications

Applications


• Compatible with automation devices for improved system integration

• Ideal for electrical panels requiring dependable connections

• Utilised in mechanical equipment to ensure optimal electrical flow

• Employed in control systems for precise functioning

• Accommodates various wiring configurations for adaptability

How should it be installed to ensure proper usage?


Follow the specified mounting guidelines and ensure all connections are securely soldered to prevent electrical issues.

Is it necessary to use specific tools for installation?


Utilising appropriate soldering equipment and tools for precise handling will optimise installation and performance.

What safety precautions should be considered during installation?


Ensure the power supply is disconnected, and use personal protective equipment for safety when handling the terminal block.

Related links