Phoenix Contact MCV 1.5/6-G-3.5 Series Pluggable Terminal Block, 6-Contact, 3.5 mm Pitch, 1 Row, 1843648
- RS Stock No.:
- 804-2210
- Mfr. Part No.:
- 1843648
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£1.72
(exc. VAT)
£2.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 178 unit(s) ready to ship from another location
- Plus 140 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.72 |
| 10 - 24 | £1.56 |
| 25 - 49 | £1.40 |
| 50 - 99 | £1.27 |
| 100 + | £1.14 |
*price indicative
- RS Stock No.:
- 804-2210
- Mfr. Part No.:
- 1843648
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 250 V | |
| Standards/Approvals | CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | |
| Length | 7.25mm | |
| Depth | 12.6mm | |
| Series | MCV 1.5/6-G-3.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 250 V | ||
Standards/Approvals CSA, cULus, REACH, RoHS, UL 94 V-0, VDE | ||
Length 7.25mm | ||
Depth 12.6mm | ||
Series MCV 1.5/6-G-3.5 | ||
- COO (Country of Origin):
- DE
Phoenix Contact MCV 1.5/6-G-3.5 Series Pluggable Terminal Block, 3.5mm Pitch, Solder Termination Method - 1843648
This pluggable terminal block is intended for applications that require dependable connections in various electrical and mechanical systems. Its simple design enables efficient assembly, making it a key component in automation and control circuits. The device streamlines wiring processes, enhancing operational efficiency across multiple industries.
Features & Benefits
• Supports a current rating of 8A for consistent performance
• Compatible with through hole mounting for straightforward integration
• Rated for 250V to ensure safe operation
• Features a 3.5mm pitch to optimise space utilisation
• Equipped with solder termination for enduring electrical contact
• Comes in a green housing for easy identification
Applications
• Suitable for industrial control panels
• Frequently used in automation systems
• Appropriate for PCB designs that require flexible connections
• Utilised in electrical distribution systems
• Employed in equipment needing secure and stable connections
What is the maximum ambient temperature during operation?
The operating temperature can reach up to 100°C, subject to derating.
Can this be used in automation applications?
Yes, it is specifically intended for use in automation systems.
How is installation carried out?
The terminal block can be easily installed using through hole mounting.
What type of connection does it support?
It utilises solder termination to ensure robust connections.
What is the contact surface material?
The contact surface is tin-plated to enhance conductivity.
Related links
- Phoenix Contact MCV 1.5/ 6-G-3.5 P20 THRR56 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/ 6-G-3.5 P26 THRR56 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/ 6-G-3.5 P14 THRR56 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/ 6-G-3.5 P14 THR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/ 6-GF-3.5 P20 THRR56 Pluggable Terminal Block Solder
- Phoenix Contact MCV 1.5/ 6-GF-3.5-LR Pluggable Terminal Block Solder Termination, 1818038
- Phoenix Contact MCV 1.5/ 6-GF-3.5 P26 THR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/ 6-GF-3.5 P14 THR Pluggable Terminal Block Solder Termination,


