Phoenix Contact, 3.5mm Pitch, MCV 1.5/ 4-G-3.5, 4 Way, , Pluggable Terminal Block, Header, Through Hole, Solder
- RS Stock No.:
- 804-2207
- Distrelec Article No.:
- 301-07-672
- Mfr. Part No.:
- 1843622
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£1.13
(exc. VAT)
£1.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 155 unit(s) shipping from 09 February 2026
- Plus 187 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.13 |
| 10 - 24 | £1.02 |
| 25 - 49 | £0.92 |
| 50 - 99 | £0.82 |
| 100 + | £0.74 |
*price indicative
- RS Stock No.:
- 804-2207
- Distrelec Article No.:
- 301-07-672
- Mfr. Part No.:
- 1843622
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Series | MCV 1.5/ 4-G-3.5 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 8.0A | |
| Voltage Rating | 250.0 V | |
| Colour | Green | |
| Contact Material | Copper Alloy | |
| Material | PBT | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Series MCV 1.5/ 4-G-3.5 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 8.0A | ||
Voltage Rating 250.0 V | ||
Colour Green | ||
Contact Material Copper Alloy | ||
Material PBT | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- DE
Phoenix Contact MCV 1.5/ 4-G-3.5 Series Pluggable Terminal Block, 4 Contacts, 8.0A Current Rating - 1843622
This pluggable terminal block is designed for efficient connectivity in various applications. It features a through hole design that provides reliable mounting on PCBs. Measuring 15.4mm in width, the terminal block offers a 3.5mm pitch and is constructed from high-quality PBT material in a striking green colour. With a current rating of 8A, it ensures stable performance for electronic connections.
Features & Benefits
• Offers 4 contacts for versatile connection possibilities
• Compatible with wave soldering for easy assembly
• Designed for a straight body orientation for seamless integration
• Utilises solder termination for reliable electrical connections
• Made from copper alloy for improved conductivity
• Rated for 250V, ensuring safety in various applications
• Compatible with wave soldering for easy assembly
• Designed for a straight body orientation for seamless integration
• Utilises solder termination for reliable electrical connections
• Made from copper alloy for improved conductivity
• Rated for 250V, ensuring safety in various applications
Applications
• Used in automation equipment to connect control devices
• Suitable for electrical panels in commercial installations
• Employed in mechanical systems for reliable circuit connections
• Ideal for PCB designs needing compact and efficient connectors
• Suitable for electrical panels in commercial installations
• Employed in mechanical systems for reliable circuit connections
• Ideal for PCB designs needing compact and efficient connectors
What is the maximum number of positions available with this terminal block?
The terminal block supports a maximum of 4 positions, allowing for multiple connections in a compact layout.
How does the material of this terminal block enhance its performance?
The copper alloy construction ensures optimal conductivity, while the PBT material provides durability and resistance to environmental conditions.
What advantages does the 3.5mm pitch provide in design flexibility?
The 3.5mm pitch allows for denser packing on PCBs, maximising space while maintaining effective connectivity between components.
Can this terminal block be used in high-temperature environments?
Yes, it operates effectively in ambient temperatures ranging from -40°C to 100°C, adapting to various industrial applications.
What type of devices can benefit from this terminal block's specifications?
This terminal block is ideal for use in automation, electronics, and electrical systems where reliable and efficient connections are crucial.
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
Related links
- Phoenix Contact MCV 1.5/ 4-G-3.5 P26 THRR32 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/ 4-G-3.5 P14 THRR32 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/ 4-G-3.5 P20 THRR32 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MC 1.5/4-G-3.5 Header Solder
- Phoenix Contact MCV 1.5/ 4-GF-3.5 P26 THR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/4-GF-3.5-LR Header Screw
- Phoenix Contact MC 1.5/ 4-G-3.5-RN Right Angle Header
- Phoenix Contact MC 1.5/ 4-G-3.5 P26 THR Right Angle Header, Through


