Phoenix Contact MCV 1.5/3-G-3.5 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 1843619
- RS Stock No.:
- 804-2204
- Mfr. Part No.:
- 1843619
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£0.98
(exc. VAT)
£1.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 445 unit(s) ready to ship
- Plus 108 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £0.98 |
| 10 - 24 | £0.88 |
| 25 - 49 | £0.80 |
| 50 - 99 | £0.72 |
| 100 + | £0.66 |
*price indicative
- RS Stock No.:
- 804-2204
- Mfr. Part No.:
- 1843619
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Orientation | Straight | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Series | MCV 1.5/3-G-3.5 | |
| Depth | 12.6mm | |
| Length | 7.25mm | |
| Standards/Approvals | UL 94 V-0, cULus, CSA, VDE, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Orientation Straight | ||
Colour Green | ||
Wire Connection Method Solder | ||
Series MCV 1.5/3-G-3.5 | ||
Depth 12.6mm | ||
Length 7.25mm | ||
Standards/Approvals UL 94 V-0, cULus, CSA, VDE, REACH, RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact MCV 1.5/3-G-3.5 Series Pluggable Terminal Block, 3.5mm Pitch, Solder Termination Method - 1843619
This pluggable terminal block is engineered for dependable electrical connections across various applications. It plays a key role in the automation and electrical sectors, facilitating efficient wiring and connections while assuring safety and stability. Its compact design and robust functionality make it a suitable option for professionals seeking a dependable connector solution.
Features & Benefits
• 3.5mm pitch design optimises space on PCB layouts
• Supports up to 8A current, appropriate for various applications
• Through hole mounting ensures secure placement on PCBs
• Solder termination method provides stable connections
• Straight body design aids easy integration into systems
• Compatible with diverse connection technologies for flexibility
Applications
• Utilised in control systems within automation technologies
• Suitable for wiring in electronic devices and machinery
• Designed for power distribution
• Commonly integrated into equipment requiring consistent connectivity
What types of devices can be connected using it?
It is appropriate for a variety of devices requiring stable electrical connections in automated control systems and electronic equipment.
How can installation be carried out?
The device can be securely mounted using through hole techniques on a PCB, which enables straightforward soldering processes.
What is the maximum current that it can handle?
The connector accommodates a maximum current rating of 8A, making it suitable for various industrial uses.
Is it suitable for high voltage environments?
Yes, it is rated for a maximum voltage of 250V, ensuring safety in high voltage applications.
Can it be used in environments with varying temperatures?
With an operational temperature range of -40 to 100°C, it is designed for versatile environmental conditions.
Related links
- Phoenix Contact MCV 1.5/ 3-G-3.5 P14 THR Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/ 3-G-3.5 P14 THRR32 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/ 3-G-3.5 P26 THRR32 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/ 3-G-3.5-RN Pluggable Terminal Block Solder Termination, 1731484
- Phoenix Contact MC 1.5/3-G-3.5 Header Solder
- Phoenix Contact MC 1.5/ 3-G-3.5 P14 THRR32 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MCV 1.5/ 3-GF-3.5 Pluggable Terminal Block Solder Termination, 1843237
- Phoenix Contact MCV 1.5/6-G-3.5 Header Solder


