Phoenix Contact MDSTB 2.5/ 3-G-5.08 Series Pluggable Terminal Block, 3-Contact, 5.08 mm Pitch, 2 Row, 1762075
- RS Stock No.:
- 802-6000
- Mfr. Part No.:
- 1762075
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£2.27
(exc. VAT)
£2.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 65 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.27 |
*price indicative
- RS Stock No.:
- 802-6000
- Mfr. Part No.:
- 1762075
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 10A | |
| Number of Rows | 2 | |
| Housing Material | Polybutylene Terephthalate | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 320 V | |
| Standards/Approvals | CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | |
| Depth | 26.93mm | |
| Length | 22.1mm | |
| Width | 17.78 mm | |
| Series | MDSTB 2.5/ 3-G-5.08 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 10A | ||
Number of Rows 2 | ||
Housing Material Polybutylene Terephthalate | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 320 V | ||
Standards/Approvals CHINA RoHS, CSA, cULus, EU REACH SVHC, EU RoHS | ||
Depth 26.93mm | ||
Length 22.1mm | ||
Width 17.78 mm | ||
Series MDSTB 2.5/ 3-G-5.08 | ||
- COO (Country of Origin):
- DE
Phoenix Contact CLASSIC COMBICON MDSTBA, MDSTB & MDSTBW 5.08mm Double Level Terminal Block Headers
CLASSIC COMBICON MDSTBA, MDSTB & MDSTBW 5.08mm double level PCB right angle through hole mount shrouded terminal block headers with offset levels.
For marker labels see stock numbers 437-3605, 804-0961 and 437-3598
For coding section see stock number 648-6882
For marker pen see stock number 101-2925
Related links
- Phoenix Contact MDSTB 2.5/ 3-GFL-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MDSTB 2.5/ 3-GFR-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MDSTB 2.5/ 3-GF-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MDSTB 2.5/ 7-G-5.08 Pluggable Terminal Block Solder Termination, 1842568
- Phoenix Contact MDSTB 2.5/12-G-5.08 Pluggable Terminal Block Solder Termination,
- Phoenix Contact MDSTB 2.5/ 5-G-5.08 Pluggable Terminal Block Solder Termination, 1842542
- Phoenix Contact MDSTB 2.5/ 4-G-5.08 Pluggable Terminal Block Solder Termination, 1842539
- Phoenix Contact MDSTB 2.5/ 9-G-5.08 Pluggable Terminal Block Solder Termination, 1842584


